Bosch GWS 7-115 GWS7-115 Brushed 115 mm 720 W

Subtotal (1 unit)*

€110.53

(exc. VAT)

€135.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.53

*price indicative

RS Stock No.:
181-6286
Mfr. Part No.:
0601388164
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Angle Grinder

Disc Size

115mm

Speed

11000rpm

Voltage

110V

Motor Type

Brushed

Power Rating

720W

Spindle Size

M14

Overall Length

318mm

Model Number

GWS 7-115

Overall Height

103mm

Series

GWS7-115

Standards/Approvals

No

Weight

1.9kg

RoHS Status: Exempt

COO (Country of Origin):
CN
Smallest grip circumference (176 mm) compared to other angle grinders in its wattage class for particularly comfortable working

Powerful 720 watt motor and a weight of only 1.9 kg for continuous use

Flat gear head for comfortable working, even in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy