Variohm Group Bolt Hall Effect Sensor, Analogue Output, 5 V, Circular Body, 5V
- RS Stock No.:
- 315-225
- Mfr. Part No.:
- Euro-CMRK-A-111-1216-180-17-50
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€163.72
(exc. VAT)
€201.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.72 |
*price indicative
- RS Stock No.:
- 315-225
- Mfr. Part No.:
- Euro-CMRK-A-111-1216-180-17-50
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Body Style | Circular | |
| Mounting Style | Bolt | |
| Supply Voltage | 5 V | |
| Maximum DC Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Body Style Circular | ||
Mounting Style Bolt | ||
Supply Voltage 5 V | ||
Maximum DC Voltage 5V | ||
- COO (Country of Origin):
- GB
The Variohm Group Angle Sensor is specifically aimed applications where miniaturisation is a key factor. The main sensor housing is manufactured from high grade aluminium alloy with an anodised finish and may be customised to exactly suit the application. The housing and magnet accessory dimensions are fully customisable dependant on customers requirements. With redundant output this compact and fully non-contacting Hall Effect sensor features IP68 sealing and will suit arduous high-duty cycle position feedback applications.
Puck and magnet design
Hall Effect non contacting technology
Long life
Programmable angles from 30 degree up to 360 degree
Hall Effect non contacting technology
Long life
Programmable angles from 30 degree up to 360 degree
Related links
- Variohm Group Bolt Hall Effect Sensor 5 V 5V
- Variohm Group M8 Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group Panel Mount Hall Effect Sensor 5 V 5V
- Variohm Group, Euro CMRK Series Magnet for Use with Sensor
- Variohm Group 8.1mm Probe
- Variohm Group 50 Series Angular Position Sensor
- Honeywell Screw Hall Effect Sensor 5 V, Block Body
