Radium RJH-TS 80 W Clear Halogen Lamp R7S, Tube, 230V, 12 mm

Subtotal (1 unit)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.53

*price indicative

RS Stock No.:
707-201
Mfr. Part No.:
22315971
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Power

80W

Product Type

Halogen Lamp

Lamp Shape

Tube

Sub Type

Halogen Lamp

Current

350mA

Lamp Base/Socket

R7S

Lamp Finish

Clear

Voltage

230V

Incandescent Equivalent Wattage

100W

Length

80.3mm

Diameter

12mm

Lifespan

2000h

Standards/Approvals

IEC/EN 60061-1

Luminous Flux

1395lm

Series

RJH-TS

COO (Country of Origin):
DE
The Radium Halogen Lamp is a high-quality designed for versatility and energy efficiency. Perfect for applications requiring bright illumination, this lamp produces a luminous flux of 1385 lumens, lighting your space effectively while maintaining a warm colour temperature of 2900K. With an average lifespan of 2000 hours, this lamp ensures long-lasting performance. Its gradable feature allows you to adjust the brightness to create the desired ambiance, making it Ideal for both residential and commercial settings. The slim design and precise specifications ensure compatibility with a variety of fixtures, enabling seamless installation and use.

Delivers a powerful 1385 lumens of bright light for optimal visibility

Gradable design allows for adjustable brightness to suit any occasion

With a colour temperature of 2900K, it provides a warm and inviting atmosphere

Designed for an extended lifespan of 2000 hours, reducing the need for frequent replacements

Compact dimensions of 12mm in diameter and 80.3mm in length fit a variety of fixtures

Features a high efficiency of 17 lm/W, offering energy savings over traditional options

Crafted with a R7s base for easy installation and compatibility with existing setups

Constructed from high-quality materials, ensuring durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy