Radium RJH-TS 785 W Clear Halogen Lamp R7S, Tube, 230V, 12 mm
- RS Stock No.:
- 707-204
- Mfr. Part No.:
- 22315974
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.89 |
*price indicative
- RS Stock No.:
- 707-204
- Mfr. Part No.:
- 22315974
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 785W | |
| Product Type | Halogen Lamp | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Tube | |
| Current | 3.39A | |
| Lamp Base/Socket | R7S | |
| Lamp Finish | Clear | |
| Voltage | 230V | |
| Length | 191.5mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | RJH-TS | |
| Luminous Flux | 15500lm | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 785W | ||
Product Type Halogen Lamp | ||
Sub Type Halogen Lamp | ||
Lamp Shape Tube | ||
Current 3.39A | ||
Lamp Base/Socket R7S | ||
Lamp Finish Clear | ||
Voltage 230V | ||
Length 191.5mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series RJH-TS | ||
Luminous Flux 15500lm | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp is designed for versatile lighting solutions, providing exceptional brightness and warmth for various applications. Offering a remarkable luminous flux of 15500 lumens, this lamp ensures superior illumination while maintaining energy efficiency with a rated power of 785W. With a lifespan of 2000 hours and the Ability to be dimmed, it caters to both functional and aesthetic lighting needs. Features a robust design with a maximum length of 191.5mm and a diameter of 12mm, fitting snugly in various fixtures, while its R7s base enables simple installation. Ideal for settings requiring reliable and adjustable light, this lamp strikes a perfect balance between performance and longevity.
Powerful lighting output with 15500 lumens for vibrant spaces
Efficient energy consumption at 785W, balancing performance and sustainability
Durable lifespan of 2000 hours, reducing the need for frequent replacements
Gradable functionality, allowing for adjustable brightness levels
Compact design with maximum dimensions of 191.5mm in length and 12mm in diameter
R7s base for easy installation in a variety of fixtures
High colour rendering index (CRI) of 100 for true-to-life colour representation
Perfect for both residential and commercial environments needing effective lighting
Related links
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 48 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 2 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1.59 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1 kW Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
