Radium RJH-TS 1.59 kW Clear Halogen Lamp R7S, Tube, 230V, 12 mm

Image representative of range

Subtotal (1 unit)*

€32.51

(exc. VAT)

€39.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.51

*price indicative

RS Stock No.:
707-208
Mfr. Part No.:
22315977
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Power

1.59kW

Product Type

Halogen Lamp

Sub Type

Halogen Lamp

Lamp Shape

Tube

Current

6.88A

Lamp Base/Socket

R7S

Lamp Finish

Clear

Voltage

230V

Length

256.5mm

Diameter

12mm

Lifespan

2000h

Standards/Approvals

IEC/EN 60061-1

Series

RJH-TS

Luminous Flux

33000lm

COO (Country of Origin):
DE
The Radium Halogen Lamp delivers exceptional lighting performance with its robust design and energy efficiency. Perfect for both commercial and residential settings, this lamp features a dual-socket design that allows for seamless adaptability in various fixtures. With a luminous flux of 33,000 lumens and a colour temperature of 3000K, it creates an inviting atmosphere while ensuring clarity and vibrancy in illumination. The lamp is gradable, which provides flexibility in brightness levels, catering to diverse lighting needs. Furthermore, its average lifespan of 2000 hours ensures reliable extended use, making it an excellent investment for consistent quality lighting.

Outputs an impressive 33,000 lumens for superior brightness

Produces warm white light at a colour temperature of 3000K

Designed with dual sockets to fit a range of fixtures

Gradable feature allows for adjustable brightness levels

Eco-friendly with zero MERCURY content

Built for durability, ensuring a long lifespan of 2000 hours

Efficient energy consumption with a power rating of 1500W

High colour rendering index of 100, enhancing colour accuracy

Compact dimensions with a maximum diameter of 12mm and length of 256.5mm

Suitable for both direct and ambient lighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy