Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- RS Stock No.:
- 608-578
- Mfr. Part No.:
- 8887530
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€41.69
(exc. VAT)
€51.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.69 |
*price indicative
- RS Stock No.:
- 608-578
- Mfr. Part No.:
- 8887530
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Sledge Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 1.5kg | |
| Head Material | Forged Alloy | |
| Handle Material | Hickory Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Sledge Hammer | ||
Product Type Club Hammer | ||
Head Weight 1.5kg | ||
Head Material Forged Alloy | ||
Handle Material Hickory Wood | ||
Overall Length 280mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Club hammer ROTBAND-PLUS is meticulously designed for robust performance in striking applications. Featuring a forged hammer head crafted to stringent DIN 6475 standards, this hammer ensures durability and strength, making it an invaluable tool for both professional and DIY enthusiasts. Its contoured handle, available in hickory, offers excellent grip and control, while the superior construction, including a long hardened steel sleeve, enhances the longevity and safety of use. Weighing 1500 grams, it provides the perfect balance between heft and manageability, Ideal for tackling tough jobs with precision and confidence.
Forged hammer head ensures enhanced durability and strength
Contoured ash or hickory handle guarantees superior grip and comfort
Long hardened steel sleeve provides added protection and longevity
Tapered collar and fixing plate secure the handle and head seamlessly
Offers high working safety for peace of mind during use
Designed for best price performance ratio in the market
Standard compliance with DIN 6475 and DIN 5135 for quality assurance
Related links
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1.5 kg
- SAM Forged Alloy Head Club Hammer with Ash Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Engineer Hammer with Ash Handle, 1.5 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1 kg
