CK Carbon Steel Head Club Hammer with Wood Handle, 1.5 kg

Image representative of range

Subtotal (1 unit)*

€33.37

(exc. VAT)

€41.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.37

*price indicative

RS Stock No.:
796-190
Mfr. Part No.:
T4219A 15
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Club Hammer

Hammer Type

Club Hammer

Head Material

Carbon Steel

Head Weight

1.5kg

Handle Material

Wood

Overall Length

280mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK Club hammer is a robust tool designed primarily for driving chisels and other tools into materials, delivering optimal performance with its substantial weight and Durable construction.

Drop forged high carbon steel head for exceptional strength

Hardened and tempered for increased durability and longevity

Black lacquered finish protects against corrosion

Traditional ash shaft provides excellent grip

Weight of 1500 g ensures effective impact delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy