Gedore Copper Head Club Hammer with Hickory Wood Handle, 1.5 kg
- RS Stock No.:
- 602-636
- Mfr. Part No.:
- 8672760
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€201.50
(exc. VAT)
€247.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.50 |
*price indicative
- RS Stock No.:
- 602-636
- Mfr. Part No.:
- 8672760
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Club Hammer | |
| Hammer Type | Club Hammer | |
| Head Weight | 1.5kg | |
| Head Material | Copper | |
| Handle Material | Hickory Wood | |
| Overall Length | 380mm | |
| Standards/Approvals | DIN 5111 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Club Hammer | ||
Hammer Type Club Hammer | ||
Head Weight 1.5kg | ||
Head Material Copper | ||
Handle Material Hickory Wood | ||
Overall Length 380mm | ||
Standards/Approvals DIN 5111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Copper hammer ROTBAND-PLUS is designed for precision tasks demanding a delicate touch without compromising on strength. This versatile hammer features a specially crafted club shape paired with a hickory handle that meets DIN 5111 standards. Its engineered with an innovative long hardened steel sleeve, which not only adds durability but also enhances safety during use. The expertly designed bond between the hammer head and wood handle ensures a robust and reliable tool, making it an essential addition to any craftsmans toolkit.
Club shape design for optimal striking control
Hickory handle conforms to DIN 5111 standards for superior handling
Long hardened steel sleeve protects and strengthens the joint between head and handle
Combines a tapered collar and fixing plate for enhanced stability
1500 g head weight delivers substantial striking force
High working safety ensures reliable performance in various tasks
Long service life backed by expert craftsmanship
Best price performance ratio in its class
Related links
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 750 g
- BETA Copper Head Club Hammer with Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- SAM Forged Alloy Head Club Hammer with Ash Wood Handle, 1.5 kg
- CK Carbon Steel Head Club Hammer with Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1.5 kg
