SAM Riveting Hammer with Wood Handle, 2.2 kg
- RS Stock No.:
- 221-6270
- Mfr. Part No.:
- M1-10M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€179.94
(exc. VAT)
€221.33
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €179.94 |
*price indicative
- RS Stock No.:
- 221-6270
- Mfr. Part No.:
- M1-10M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Riveting Hammer | |
| Hammer Type | Riveting Hammer | |
| Head Weight | 2.2kg | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Riveting Hammer | ||
Hammer Type Riveting Hammer | ||
Head Weight 2.2kg | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS module of 10 impact tool tray contain -X1 SAMSOPLUS® 310-32TM riveting hammer, - X1 Hammer 320-32D, - X1 Needle 8N-3A, - X1 Bodybuilder's chisel 1-B, - X1 Chisel 4-200A, - X 5 pin Punch 7- 25A, 7-35A, 7-50A, 7-70A and 7-90A.
M1-10M item
Related links
- SAM Hammer Set with Wood Handle, 2.2 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- SAM Riveting Hammer with Hickory Wood Handle, 210 g
- SAM Riveting Hammer with Hickory Wood Handle, 65 g
- SAM Riveting Hammer with Hickory Wood Handle, 60 g
- SAM Riveting Hammer with Hickory Wood Handle, 121 g
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- BETA Riveting Hammer with Wood Handle, 1.8 kg
