BETA Engineer Hammer with Wood Handle, 1.5 kg
- RS Stock No.:
- 234-5466
- Mfr. Part No.:
- 1370 1500
- Manufacturer:
- BETA
Subtotal (1 unit)*
€40.46
(exc. VAT)
€49.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.46 |
*price indicative
- RS Stock No.:
- 234-5466
- Mfr. Part No.:
- 1370 1500
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Engineer Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.5kg | |
| Handle Material | Wood | |
| Overall Length | 380mm | |
| Head Width | 42mm | |
| Standards/Approvals | DIN 1041, UNI 7778 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Engineer Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 1.5kg | ||
Handle Material Wood | ||
Overall Length 380mm | ||
Head Width 42mm | ||
Standards/Approvals DIN 1041, UNI 7778 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 380mm length and 1722g weight.
Length 380mm
Weight 1722g
Related links
- BETA Engineer Hammer with Wood Handle, 1 kg
- BETA Engineer Hammer with Wood Handle, 2 kg
- BETA Copper Head Club Hammer with Wood Handle, 1.5 kg
- BETA Engineer Hammer with Wood Handle, 100 g
- BETA Engineer Hammer with Wood Handle, 200 g
- BETA Engineer Hammer with Wood Handle, 400 g
- BETA Engineer Hammer with Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 300 g
