BETA Copper Head Club Hammer with Wood Handle, 1.5 kg
- RS Stock No.:
- 234-5643
- Mfr. Part No.:
- 1385 1500
- Manufacturer:
- BETA
Subtotal (1 unit)*
€129.45
(exc. VAT)
€159.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.45 |
*price indicative
- RS Stock No.:
- 234-5643
- Mfr. Part No.:
- 1385 1500
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Head Weight | 1.5kg | |
| Head Material | Copper | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Head Width | 43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Head Weight 1.5kg | ||
Head Material Copper | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Head Width 43mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has wood shaft.
Length 280mm
Weight 1500g
Fibre shaft
Related links
- BETA Copper Head Club Hammer with Wood Handle, 2 kg
- BETA Copper Head Club Hammer with Wood Handle, 1 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.5 kg
- BETA Copper Head Club Hammer with Wood Handle, 600 g
- BETA Copper Head Club Hammer with Wood Handle, 400 g
- BETA Copper Head Club Hammer with Wood Handle, 800 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1.5 kg
- SAM Forged Alloy Head Club Hammer with Ash Wood Handle, 1.5 kg
