BETA Mechanic Hammer with Fibre Handle, 1.3 kg
- RS Stock No.:
- 234-5523
- Mfr. Part No.:
- 1370T 1000
- Manufacturer:
- BETA
Subtotal (1 unit)*
€40.46
(exc. VAT)
€49.77
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.46 |
*price indicative
- RS Stock No.:
- 234-5523
- Mfr. Part No.:
- 1370T 1000
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mechanic Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.3kg | |
| Handle Material | Fibre | |
| Overall Length | 360mm | |
| Head Width | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mechanic Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 1.3kg | ||
Handle Material Fibre | ||
Overall Length 360mm | ||
Head Width 36mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer is designed to meet any application, from chiselling to demolition. It has 360mm length and 1279g weight. The product has fibre shaft.
Length 360mm
Weight 1279g
Fibre shaft
Related links
- BETA Mechanic Hammer with Fibre Handle, 1.3 kg
- BETA Mechanic Hammer with Fibre Handle, 1 kg
- BETA Mechanic Hammer with Fibre Handle, 1.7 kg
- BETA Mechanic Hammer with Fibre Handle, 328 g
- BETA Mechanic Hammer with Fibre Handle, 663 g
- BETA Mechanic Hammer with Fibre Handle, 452 g
- BETA Riveting Hammer with Fibre Handle, 1.3 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.3 kg
