BETA Mechanic Hammer with Fibre Handle, 328 g
- RS Stock No.:
- 234-5525
- Mfr. Part No.:
- 1370T 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.43
(exc. VAT)
€28.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.43 |
*price indicative
- RS Stock No.:
- 234-5525
- Mfr. Part No.:
- 1370T 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Mechanic Hammer | |
| Non-Sparking | No | |
| Head Weight | 328g | |
| Handle Material | Fibre | |
| Overall Length | 280mm | |
| Head Width | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Mechanic Hammer | ||
Non-Sparking No | ||
Head Weight 328g | ||
Handle Material Fibre | ||
Overall Length 280mm | ||
Head Width 19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer is designed to meet any application, from chiselling to demolition. It has 280mm length and 328g weight. The product has fibre shaft.
Length 280mm
Weight 328g
Fibre shaft
Related links
- BETA Mechanic Hammer with Fibre Handle, 663 g
- BETA Mechanic Hammer with Fibre Handle, 452 g
- BETA Mechanic Hammer with Fibre Handle, 1.3 kg
- BETA Mechanic Hammer with Fibre Handle, 1 kg
- BETA Mechanic Hammer with Fibre Handle, 1.7 kg
- BETA Riveting Hammer with Fibre Handle, 530 g
- BETA Riveting Hammer with Fibre Handle, 930 g
- BETA Riveting Hammer with Fibre Handle, 625 g
