BETA Mechanic Hammer with Fibre Handle, 1 kg
- RS Stock No.:
- 234-5528
- Mfr. Part No.:
- 1370T 800
- Manufacturer:
- BETA
Subtotal (1 unit)*
€32.26
(exc. VAT)
€39.68
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.26 |
*price indicative
- RS Stock No.:
- 234-5528
- Mfr. Part No.:
- 1370T 800
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Mechanic Hammer | |
| Non-Sparking | No | |
| Head Weight | 1kg | |
| Handle Material | Fibre | |
| Overall Length | 350mm | |
| Head Width | 33mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Mechanic Hammer | ||
Non-Sparking No | ||
Head Weight 1kg | ||
Handle Material Fibre | ||
Overall Length 350mm | ||
Head Width 33mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer is designed to meet any application, from chiselling to demolition. It has 350mm length and 1017g weight. The product has fibre shaft.
Length 350mm
Weight 1017g
Fibre shaft
Related links
- BETA Mechanic Hammer with Fibre Handle, 1.3 kg
- BETA Mechanic Hammer with Fibre Handle, 1.7 kg
- BETA Mechanic Hammer with Fibre Handle, 328 g
- BETA Mechanic Hammer with Fibre Handle, 663 g
- BETA Mechanic Hammer with Fibre Handle, 452 g
- BETA Riveting Hammer with Fibre Handle, 1.3 kg
- BETA Club Hammer with Fibre Handle, 1.2 kg
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 1 kg
