BETA Mechanic Hammer with Fibre Handle, 1.7 kg
- RS Stock No.:
- 234-5524
- Mfr. Part No.:
- 1370T 1500
- Manufacturer:
- BETA
Subtotal (1 unit)*
€48.11
(exc. VAT)
€59.18
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.11 |
*price indicative
- RS Stock No.:
- 234-5524
- Mfr. Part No.:
- 1370T 1500
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Mechanic Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.7kg | |
| Handle Material | Fibre | |
| Overall Length | 365mm | |
| Head Width | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Mechanic Hammer | ||
Non-Sparking No | ||
Head Weight 1.7kg | ||
Handle Material Fibre | ||
Overall Length 365mm | ||
Head Width 42mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer is designed to meet any application, from chiselling to demolition. It has 365mm length and 1740g weight. The product has fibre shaft.
Length 365mm
Weight 1740g
Fibre shaft
Related links
- BETA Mechanic Hammer with Fibre Handle, 1.3 kg
- BETA Mechanic Hammer with Fibre Handle, 1 kg
- BETA Mechanic Hammer with Fibre Handle, 328 g
- BETA Mechanic Hammer with Fibre Handle, 663 g
- BETA Mechanic Hammer with Fibre Handle, 452 g
- BETA Club Hammer with Wood Handle, 1.7 kg
- BETA Steel Head Club Hammer with Fibreglass Handle, 1.7 kg
- Facom Steel Head Chipping Hammer with Fibreglass Handle, 1.7 kg
