BETA Mechanic Hammer with Fibre Handle, 663 g
- RS Stock No.:
- 234-5532
- Mfr. Part No.:
- 1370T-HS 500
- Manufacturer:
- BETA
Subtotal (1 unit)*
€45.29
(exc. VAT)
€55.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.29 |
*price indicative
- RS Stock No.:
- 234-5532
- Mfr. Part No.:
- 1370T-HS 500
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Mechanic Hammer | |
| Head Weight | 663g | |
| Non-Sparking | No | |
| Handle Material | Fibre | |
| Overall Length | 320mm | |
| Head Width | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Mechanic Hammer | ||
Head Weight 663g | ||
Non-Sparking No | ||
Handle Material Fibre | ||
Overall Length 320mm | ||
Head Width 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanic hammer with fibre shaft H-safe. It has 500mm length and 663g weight. It is designed to meet any application, from chiselling to demolition.
Length 320mm
Weight 663g
Fibre shaft
Related links
- BETA Mechanic Hammer with Fibre Handle, 663 g
- BETA Mechanic Hammer with Fibre Handle, 452 g
- BETA Mechanic Hammer with Fibre Handle, 1.3 kg
- BETA Mechanic Hammer with Fibre Handle, 328 g
- BETA Mechanic Hammer with Fibre Handle, 1 kg
- BETA Mechanic Hammer with Fibre Handle, 1.7 kg
- BETA Ball-Pein Hammer with Wood Handle, 663 g
- BETA Riveting Hammer with Fibre Handle, 530 g
