BETA Steel Head Hammer Handle with Fibreglass Handle, 302 g
- RS Stock No.:
- 234-5553
- Mfr. Part No.:
- 1376MR/XT
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 234-5553
- Mfr. Part No.:
- 1376MR/XT
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hammer Handle | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 302g | |
| Handle Material | Fibreglass | |
| Overall Length | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hammer Handle | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 302g | ||
Handle Material Fibreglass | ||
Overall Length 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 1376MR/XT-spare shaft for 1376XT.
Wooden shaft
Related links
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 625 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- BETA Steel Head Club Hammer with Fibreglass Handle, 950 g
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 930 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 530 g
