BETA Copper Head Club Hammer with Wood Handle, 600 g

Subtotal (1 unit)*

€53.80

(exc. VAT)

€66.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.80

*price indicative

RS Stock No.:
234-5646
Mfr. Part No.:
1385 600
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Club Hammer

Head Material

Copper

Head Weight

600g

Non-Sparking

No

Handle Material

Wood

Overall Length

270mm

Head Width

32mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has wood shaft.

Length 270mm

Weight 600g

Fibre shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy