Facom Steel Head Chipping Hammer with Steel Handle, 1.3 kg
- RS Stock No.:
- 268-6625
- Mfr. Part No.:
- 216.60
- Manufacturer:
- Facom
Subtotal (1 unit)*
€224.41
(exc. VAT)
€276.02
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.41 |
*price indicative
- RS Stock No.:
- 268-6625
- Mfr. Part No.:
- 216.60
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Dead Blow Hammer | |
| Product Type | Chipping Hammer | |
| Head Material | Steel | |
| Non-Sparking | No | |
| Head Weight | 1.3kg | |
| Handle Material | Steel | |
| Overall Length | 316mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Dead Blow Hammer | ||
Product Type Chipping Hammer | ||
Head Material Steel | ||
Non-Sparking No | ||
Head Weight 1.3kg | ||
Handle Material Steel | ||
Overall Length 316mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom one piece dead blow hammer with steel micro balls. The body and handle of hammer are steel coated with polyurethane.
D45 ± 5 shore hardness impact surface
Ergonomic PVC grip
Related links
- Facom Steel Head Chipping Hammer with Fibreglass Handle, 1.7 kg
- Facom Steel Head Chipping Hammer with Polyurethane Handle, 657 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Chipping Hammer with Polyurethane Handle, 888 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
- Facom Stainless Steel Head Chipping Hammer with Ash Wood Handle, 1.25 kg
- Bahco Polyurethane Head Chipping Hammer with Steel Handle, 5.6 kg
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 440 g
