Facom Beryllium Copper Head Sledge Hammer with Wood Handle, 3.4 kg

Subtotal (1 unit)*

€357.18

(exc. VAT)

€439.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€357.18

*price indicative

RS Stock No.:
234-9973
Mfr. Part No.:
1261H.250SR
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Non-Sparking

Yes

Head Weight

3.4kg

Head Material

Beryllium Copper

Handle Material

Wood

Overall Length

258mm

Head Width

50mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 1261H.SR series non sparking sledgehammers uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.

The design of the hammer heads is specific without sharp edges

Length 258 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy