Facom Beryllium Copper Head Sledge Hammer with Wood Handle, 3.9 kg

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
234-9974
Mfr. Part No.:
1261H.300SR
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Hammer Type

Sledge Hammer

Product Type

Sledge Hammer

Non-Sparking

Yes

Head Material

Beryllium Copper

Head Weight

3.9kg

Handle Material

Wood

Overall Length

700mm

Head Width

53mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 1261H.SR series non sparking sledgehammers uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.

The design of the hammer heads is specific without sharp edges

Length 700 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy