Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle
- RS Stock No.:
- 234-9977
- Mfr. Part No.:
- 1261H.45SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€78.65
(exc. VAT)
€96.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €78.65 |
*price indicative
- RS Stock No.:
- 234-9977
- Mfr. Part No.:
- 1261H.45SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Material | Beryllium Copper Alloy | |
| Product Type | Sledge Hammer | |
| Handle Material | Wood | |
| Hammer Type | Sledge Hammer | |
| Non-Sparking | Yes | |
| Overall Length | 250 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Material Beryllium Copper Alloy | ||
Product Type Sledge Hammer | ||
Handle Material Wood | ||
Hammer Type Sledge Hammer | ||
Non-Sparking Yes | ||
Overall Length 250 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1261H.SR series non sparking sledgehammers uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.
The design of the hammer heads is specific without sharp edges
Length 250 mm
Related links
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 3.4 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 7.3 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 3.9 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 4.9 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8 kg
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
