Facom Steel Head DIN Hammer with Hickory Wood Handle, 960 g
- RS Stock No.:
- 235-9053
- Mfr. Part No.:
- 205H.80
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.07
(exc. VAT)
€32.07
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.07 |
*price indicative
- RS Stock No.:
- 235-9053
- Mfr. Part No.:
- 205H.80
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Engineer Hammer | |
| Product Type | DIN Hammer | |
| Head Weight | 960g | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 350mm | |
| Head Width | 33mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Engineer Hammer | ||
Product Type DIN Hammer | ||
Head Weight 960g | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 350mm | ||
Head Width 33mm | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 205H series is the DIN engineers hammer having overall length of the 350 mm and the weight of the hammer is the 960 g.
High safety hickory handle
Steel wedges and 1 wood wedge
Related links
- Facom Steel Head DIN Hammer with Hickory Wood Handle, 580 g
- Facom Steel Head DIN Hammer with Hickory Wood Handle, 380 g
- Facom Steel Head DIN Hammer with Hickory Wood Handle, 250 g
- Facom Steel Head DIN Hammer with Hickory Wood Handle, 1.2 kg
- Facom DIN Hammer with Graphite Handle, 960 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 160 g
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 200 g
