Facom Steel Head Electrician Hammer with Hickory Wood Handle, 160 g
- RS Stock No.:
- 235-9038
- Mfr. Part No.:
- 203H.16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€28.90
(exc. VAT)
€35.55
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.90 |
*price indicative
- RS Stock No.:
- 235-9038
- Mfr. Part No.:
- 203H.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Electrician | |
| Product Type | Electrician Hammer | |
| Head Weight | 160g | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 237mm | |
| Head Width | 16mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Electrician | ||
Product Type Electrician Hammer | ||
Head Weight 160g | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 237mm | ||
Head Width 16mm | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 203H series is the electricians hammer and the length of the hammer is the 237 mm and the weight of the hammer is the 160 g.
High safety hickory handle
Steel wedges and 1 wood wedge
Related links
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 200 g
- SAM Carbon Steel Head Electrician Hammer with Wood Handle, 160 g
- CK Carbon Steel Head Electrician Hammer with Wood Handle, 300 g
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 440 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 345 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g
