Facom Steel Head Dinging Hammer with Hickory Wood Handle, 560 g
- RS Stock No.:
- 236-1384
- Mfr. Part No.:
- 859H.28
- Manufacturer:
- Facom
Subtotal (1 unit)*
€65.48
(exc. VAT)
€80.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.48 |
*price indicative
- RS Stock No.:
- 236-1384
- Mfr. Part No.:
- 859H.28
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Dinging Hammer | |
| Product Type | Dinging Hammer | |
| Head Material | Steel | |
| Head Weight | 560g | |
| Handle Material | Hickory Wood | |
| Overall Length | 319mm | |
| Head Width | 28mm | |
| Standards/Approvals | ISO 15601, NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Dinging Hammer | ||
Product Type Dinging Hammer | ||
Head Material Steel | ||
Head Weight 560g | ||
Handle Material Hickory Wood | ||
Overall Length 319mm | ||
Head Width 28mm | ||
Standards/Approvals ISO 15601, NF ISO 15601 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 859H series is the dinging hammer with square face. The overall length of the hammer is the mm ad the weight is the 560 g.
High safety hickory handle
2 steel wedges and 1 wood wedge
Related links
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 370 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 570 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 340 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 440 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 380 g
- Mob Outillage Carbon Steel Head Dinging Hammer with Hickory Handle, 400 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 160 g
