Facom Chipping Hammer with Hickory Wood Handle, 390 g

Subtotal (1 unit)*

€82.55

(exc. VAT)

€101.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.55

*price indicative

RS Stock No.:
236-1393
Mfr. Part No.:
861D.30
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Hammer Type

Bumping Hammer

Product Type

Chipping Hammer

Head Weight

390g

Handle Material

Hickory Wood

Overall Length

310mm

Head Width

35mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 861D series is the bumping hammer having overall length of the 310 mm and the weight is the 390 g. This hammer has convex, round and square heads with spare handle and wedge.

Secure handle attachment

Finely polished planishing surfaces

Facetted hickory handle

Stretching and planishing hammer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy