Facom Chipping Hammer with Hickory Wood Handle, 600 g
- RS Stock No.:
- 236-1394
- Mfr. Part No.:
- 861D.RPC
- Manufacturer:
- Facom
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 236-1394
- Mfr. Part No.:
- 861D.RPC
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Chipping Hammer | |
| Hammer Type | Bumping Hammer, Planishing Hammer | |
| Head Weight | 600g | |
| Handle Material | Hickory Wood | |
| Overall Length | 310mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chipping Hammer | ||
Hammer Type Bumping Hammer, Planishing Hammer | ||
Head Weight 600g | ||
Handle Material Hickory Wood | ||
Overall Length 310mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 861D series is the round, flat, and convex head hammer. The overall length of the hammer is the 310 mm and the weight is the 600 g.
Bumping and planishing hammer
Flat, round and convex heads
Secure handle attachment
Finely polished heads
Related links
- Facom Chipping Hammer with Hickory Wood Handle, 300 g
- Facom Chipping Hammer with Hickory Wood Handle, 390 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 1.1 kg
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 440 g
- Wiha Polyurethane Head Chipping Hammer with Hickory Wood Handle, 436 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 430 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 300 g
