Stanley Steel Head DIN Hammer with Fibreglass Handle
- RS Stock No.:
- 261-4319
- Mfr. Part No.:
- STHT0-51908
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€24.26
(exc. VAT)
€29.84
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.26 |
*price indicative
- RS Stock No.:
- 261-4319
- Mfr. Part No.:
- STHT0-51908
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Claw Hammer | |
| Product Type | DIN Hammer | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Claw Hammer | ||
Product Type DIN Hammer | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Hammers having a din hammer which enables an easy access to hard to reach areas for light duty work such as pining mouldings, beading and trim on fragile surfaces. It consist of epoxy bonded head which provides the tough connection to prevent
Small and lightweight
Oversize fibreglass handle
Extended grip for improved swing energy
Related links
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 300 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 200 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 1 kg
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Electrician Hammer with Fibreglass Handle, 200 g
- Stanley Carbon Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
