Stanley Steel Head Electrician Hammer with Fibreglass Handle, 200 g
- RS Stock No.:
- 279-2276
- Mfr. Part No.:
- STHT0-51911
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€20.13
(exc. VAT)
€24.76
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.13 |
*price indicative
- RS Stock No.:
- 279-2276
- Mfr. Part No.:
- STHT0-51911
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Electrician | |
| Product Type | Electrician Hammer | |
| Head Material | Steel | |
| Non-Sparking | No | |
| Head Weight | 200g | |
| Handle Material | Fibreglass | |
| Overall Length | 290mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Electrician | ||
Product Type Electrician Hammer | ||
Head Material Steel | ||
Non-Sparking No | ||
Head Weight 200g | ||
Handle Material Fibreglass | ||
Overall Length 290mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Electrician's Hammer with fiberglass handles have distributed weight and maximises the force of the blow and is therefore less tiring for the user.
Secure due to epoxy bonding of the head
Extended grip for optimum balance and better handle ergonomics
Related links
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 200 g
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 200 g
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 300 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Club Hammer with Rubber Handle, 700 g
