Wera Soft Face with Ash Wood Handle
- RS Stock No.:
- 266-5333
- Mfr. Part No.:
- 05000235001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5333
- Mfr. Part No.:
- 05000235001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hammer Handle with Wedge | |
| Hammer Type | Soft Face | |
| Handle Material | Ash Wood | |
| Overall Length | 380mm | |
| Standards/Approvals | DIN 5136 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hammer Handle with Wedge | ||
Hammer Type Soft Face | ||
Handle Material Ash Wood | ||
Overall Length 380mm | ||
Standards/Approvals DIN 5136 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
100 S Replacement ash wood handles for hammers 100, 101, 102, # 7 x 380 mm
The Wera handles for hammers 100, 101, 102 out of best-quality ash wood.
Powerful hammering with surface protection
Spare handles for hammers 100, 101, 102
Heavy-duty Application:s can be readily accomplished thanks to the best-quality ash wood handles.
Related links
- Wera Soft Face with Ash Wood Handle
- Wera Soft Face with Ash Wood Handle, 94 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 500 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 2000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 1000 g
- Wera with Ash Wood Handle
- Wera with Ash Wood Handle, 96 g
- SAM Chrome Plated Steel Head with Ash Wood Handle, 1.3 kg
