RS PRO Copper Head Hammer with Ash Wood Handle, 1 kg

Subtotal (1 unit)*

€73.33

(exc. VAT)

€90.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.33

*price indicative

RS Stock No.:
747-554
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hammer

Hammer Type

Soft Face

Head Weight

1kg

Head Material

Copper

Non-Sparking

Yes

Handle Material

Ash Wood

Overall Length

360mm

COO (Country of Origin):
IT

RS PRO 1000 g Copper Soft Face Hammer


The RS PRO 1000 g Copper Soft Face Hammer is designed for precision work where non-sparking and non-marring properties are essential. Ideal for use in environments where safety is a priority, this hammer combines a copper head with a soft face to deliver effective force without damaging surfaces.

Features and Benefits


Copper Head: Provides non-sparking properties for safe use in hazardous environments.
Soft Face: Minimises surface damage, making it suitable for delicate work.
Ash Wood Handle: Offers durability and a comfortable grip for extended use.
1000 g Head Weight: Ensures sufficient force for effective impact.
360 mm Overall Length: Provides optimal leverage and control.

Applications


Petrochemical industries
Mining operations
Explosive environments
Maintenance and repair tasks

Additional Information


Complies with safety standards for non-sparking tools
Suitable for use in ATEX zones

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy