RS PRO Copper Head Hammer with Ash Wood Handle, 500 g
- RS Stock No.:
- 747-553
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€37.14
(exc. VAT)
€45.68
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.14 |
*price indicative
- RS Stock No.:
- 747-553
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hammer | |
| Hammer Type | Soft Face | |
| Head Weight | 500g | |
| Head Material | Copper | |
| Non-Sparking | Yes | |
| Handle Material | Ash Wood | |
| Overall Length | 320mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hammer | ||
Hammer Type Soft Face | ||
Head Weight 500g | ||
Head Material Copper | ||
Non-Sparking Yes | ||
Handle Material Ash Wood | ||
Overall Length 320mm | ||
- COO (Country of Origin):
- IT
RS PRO Soft Face Hammer, Copper Head, 500 g
The RS PRO Soft Face Hammer with a copper head is designed for precision tasks where non-marring and non-sparking properties are essential. Ideal for use in environments where safety and surface protection are paramount, this hammer ensures effective force application without damaging surfaces.
Features and Benefits
Copper Head: Provides non-sparking properties, Ideal for hazardous environments.
Soft Face: Prevents marring of surfaces, ensuring delicate materials remain undamaged.
Ash Wood Handle: Offers durability and a comfortable grip for extended use.
500 g Head Weight: Delivers optimal force for precision tasks.
320 mm Overall Length: Ensures balance and control during use.
Soft Face: Prevents marring of surfaces, ensuring delicate materials remain undamaged.
Ash Wood Handle: Offers durability and a comfortable grip for extended use.
500 g Head Weight: Delivers optimal force for precision tasks.
320 mm Overall Length: Ensures balance and control during use.
Applications
Petrochemical industries
Gas and oil refineries
Maintenance and repair operations
Gas and oil refineries
Maintenance and repair operations
Additional Information
Complies with safety standards for non-sparking tools
Suitable for use in explosive environments
Suitable for use in explosive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Copper Head Soft Face with Ash Wood Handle, 1000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 2000 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- Wera Soft Face with Ash Wood Handle, 94 g
- Wera Soft Face with Ash Wood Handle
- Wiha Steel Head Claw Hammer with Wood Handle, 500 g
- SAM Carbon Steel Head Joiner Hammer with Wood Handle, 500 g
- BETA Claw Hammer with Wood Handle, 500 g
