RS PRO Copper Head Hammer with Ash Wood Handle, 2 kg
- RS Stock No.:
- 747-555
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€128.37
(exc. VAT)
€157.90
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.37 |
*price indicative
- RS Stock No.:
- 747-555
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hammer | |
| Hammer Type | Soft Face | |
| Non-Sparking | Yes | |
| Head Material | Copper | |
| Head Weight | 2kg | |
| Handle Material | Ash Wood | |
| Overall Length | 390mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hammer | ||
Hammer Type Soft Face | ||
Non-Sparking Yes | ||
Head Material Copper | ||
Head Weight 2kg | ||
Handle Material Ash Wood | ||
Overall Length 390mm | ||
- COO (Country of Origin):
- IT
RS PRO Soft Face Hammer, Copper Head, Ash Wood Handle
The RS PRO Soft Face Hammer is designed for precision work where non-marring and non-sparking properties are essential. With a copper head and an ash wood handle, this hammer is Ideal for use in environments where safety and delicate handling are paramount.
Features and Benefits
Copper Head: Provides non-sparking properties, ensuring safety in hazardous environments.
Soft Face: Minimizes damage to surfaces, making it suitable for delicate work.
Ash Wood Handle: Offers durability and a comfortable grip for extended use.
2000 g Head Weight: Delivers substantial force for effective striking.
390 mm Overall Length: Provides optimal balance and control during use.
Soft Face: Minimizes damage to surfaces, making it suitable for delicate work.
Ash Wood Handle: Offers durability and a comfortable grip for extended use.
2000 g Head Weight: Delivers substantial force for effective striking.
390 mm Overall Length: Provides optimal balance and control during use.
Applications
Petrochemical industries
Gas installations
Explosive environments
Precision engineering
Gas installations
Explosive environments
Precision engineering
Additional Information
Complies with safety standards for non-sparking tools
Suitable for use in ATEX zones
Suitable for use in ATEX zones
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Copper Head Hammer with Ash Wood Handle, 1 kg
- RS PRO Copper Head Hammer with Ash Wood Handle, 500 g
- BETA Copper Head Club Hammer with Wood Handle, 2 kg
- RS PRO Steel Head Hammer with Hickory Wood Handle, 2 kg
- SAM Steel Head Claw Hammer with Ash Wood Handle, 750 g
- SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 1.3 kg
- Facom Stainless Steel Head Chipping Hammer with Ash Wood Handle, 1.25 kg
- SAM Forged Alloy Head Club Hammer with Ash Wood Handle, 1.5 kg
