SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle
- RS Stock No.:
- 266-6878
- Mfr. Part No.:
- 310-60TM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€52.46
(exc. VAT)
€64.53
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.46 |
*price indicative
- RS Stock No.:
- 266-6878
- Mfr. Part No.:
- 310-60TM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Head Material | Carbon Steel | |
| Non-Sparking | No | |
| Handle Material | Ergonomic | |
| Overall Length | 376mm | |
| Standards/Approvals | DIN 1041, NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Head Material Carbon Steel | ||
Non-Sparking No | ||
Handle Material Ergonomic | ||
Overall Length 376mm | ||
Standards/Approvals DIN 1041, NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe riveting hammer is MADE of three material handle. Its head handle attached with two component epoxy resin. The over moulding provides an ergonomic shape for a perfect grip and complete adherence. It has widening shape means the hammer will not slip out of your hand in movement.
Bone shaped fiberglass
Lower vibration levels
Non slip material
Related links
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 1.5 kg
- SAM Carbon Steel Head Riveting Hammer with Hickory Wood Handle
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.9 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 795 g
- SAM Steel Head Riveting Hammer with Fibreglass Handle, 2.9 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
