Picard Steel Head Club Hammer with Hickory Wood Handle, 1.25 kg

Subtotal (1 unit)*

€40.36

(exc. VAT)

€49.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.36

*price indicative

RS Stock No.:
269-4036
Mfr. Part No.:
PC0004302-1250
Manufacturer:
Picard
Find similar products by selecting one or more attributes.
Select all

Brand

Picard

Hammer Type

Lump Hammer

Product Type

Club Hammer

Head Material

Steel

Head Weight

1.25kg

Handle Material

Hickory Wood

Overall Length

270mm

Standards/Approvals

DIN 1041, RoHS

COO (Country of Origin):
DE
The PICARD Club Hammer is made from alloyed Picard special-steel, carefully hardened and tempered with the patented security wedge bolt to provide safety in the workshop, in the industrial production plant and on the building site.

Dual curved hickory handle

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy