Facom Stainless Steel Head Chipping Hammer with Ash Wood Handle, 1.25 kg
- RS Stock No.:
- 300-6427
- Mfr. Part No.:
- 1262H.125
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.17
(exc. VAT)
€45.72
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.17 |
*price indicative
- RS Stock No.:
- 300-6427
- Mfr. Part No.:
- 1262H.125
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Lump Hammer | |
| Product Type | Chipping Hammer | |
| Head Material | Stainless Steel | |
| Head Weight | 1.25kg | |
| Handle Material | Ash Wood | |
| Overall Length | 248mm | |
| Head Width | 43mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Lump Hammer | ||
Product Type Chipping Hammer | ||
Head Material Stainless Steel | ||
Head Weight 1.25kg | ||
Handle Material Ash Wood | ||
Overall Length 248mm | ||
Head Width 43mm | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Hammer
This mallet is made from carbon steel. This forged alloy significantly enhances this tool's performance and service life.
The striking faces are flat and bevelled and the handle is in ash wood. These mallets feature a high-security design with one wooden and one metal corner.
Model: 1250 g.
Related links
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1.25 kg
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
- Teng Tools Medium Carbon Steel Head Club Hammer with Steel Handle, 1.25 kg
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 430 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 440 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 300 g
- Facom Steel Head Chipping Hammer with Fibreglass Handle, 1.7 kg
