Picard Steel Head Brick Hammer with Tubular Steel Handle, 600 g
- RS Stock No.:
- 269-4047
- Mfr. Part No.:
- PC0027700
- Manufacturer:
- Picard
Subtotal (1 unit)*
€39.30
(exc. VAT)
€48.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.30 |
*price indicative
- RS Stock No.:
- 269-4047
- Mfr. Part No.:
- PC0027700
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Brick Hammer | |
| Hammer Type | Hammer Handle with Wedge | |
| Head Material | Steel | |
| Head Weight | 600g | |
| Handle Material | Tubular Steel | |
| Overall Length | 280mm | |
| Standards/Approvals | RoHS, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Brick Hammer | ||
Hammer Type Hammer Handle with Wedge | ||
Head Material Steel | ||
Head Weight 600g | ||
Handle Material Tubular Steel | ||
Overall Length 280mm | ||
Standards/Approvals RoHS, DIN 1041 | ||
- COO (Country of Origin):
- DE
The PICARD Masons' hammer with a wooden handle is the best made in Germany quality tool. It is made from alloyed Picard special-steel, carefully hardened and tempered and head and handle with ring wedge fixture.
Berlin pattern
Ash handle
Related links
- Picard Alloy Steel Head Claw Hammer with Chromium Molybdenum Steel Handle, 450 g
- Picard Alloy Steel Head Riveting Hammer with Steel Handle, 950 g
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 300 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 700 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 325 g
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Locksmith Hammer with Fibreglass Handle, 1 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3 kg
