Picard Steel Head Riveting Hammer with Steel Handle, 950 g
- RS Stock No.:
- 269-4061
- Mfr. Part No.:
- PC0079010
- Manufacturer:
- Picard
Subtotal (1 unit)*
€134.03
(exc. VAT)
€164.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.03 |
*price indicative
- RS Stock No.:
- 269-4061
- Mfr. Part No.:
- PC0079010
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Hammer Type | Sledge Hammer | |
| Product Type | Riveting Hammer | |
| Head Weight | 950g | |
| Head Material | Steel | |
| Handle Material | Steel | |
| Overall Length | 317mm | |
| Standards/Approvals | DIN 1041, RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Hammer Type Sledge Hammer | ||
Product Type Riveting Hammer | ||
Head Weight 950g | ||
Head Material Steel | ||
Handle Material Steel | ||
Overall Length 317mm | ||
Standards/Approvals DIN 1041, RoHS | ||
- COO (Country of Origin):
- DE
The PICARD Carpenter's Roofing Hammer is an uncompromising tool that is delight at the first glance which delivers maximum force for greater efficiency with every single stroke. It is made from alloyed Picard special-steel, carefully hardened and tempered and leather grip is resistant to twisting.
Corrosion resistant
GS tested safety
Related links
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 325 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 800 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 1.5 kg
- Picard Alloy Steel Head Brick Hammer with Tubular Steel Handle, 600 g
- Picard Alloy Steel Head Claw Hammer with Chromium Molybdenum Steel Handle, 450 g
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 300 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 700 g
