Picard Steel Head Riveting Hammer with Fibreglass Handle, 300 g

Subtotal (1 unit)*

€25.64

(exc. VAT)

€31.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.64

*price indicative

RS Stock No.:
269-4053
Mfr. Part No.:
PC0032700-0300
Manufacturer:
Picard
Find similar products by selecting one or more attributes.
Select all

Brand

Picard

Product Type

Riveting Hammer

Hammer Type

Sledge Hammer

Head Material

Steel

Head Weight

300g

Handle Material

Fibreglass

Overall Length

300mm

Standards/Approvals

DIN 1041, RoHS

COO (Country of Origin):
DE
The PICARD BLACKTEC Hand and riveting hammer with 3 component handle is for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered and has strong connection between the head and shaft by two component adhesives.

German pattern

Rubberised gripping surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy