SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- RS Stock No.:
- 221-5101
- Mfr. Part No.:
- 312-18N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.45 |
*price indicative
- RS Stock No.:
- 221-5101
- Mfr. Part No.:
- 312-18N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Electrician | |
| Product Type | Electrician Hammer | |
| Head Material | High Carbon Tool Steel | |
| Head Weight | 200g | |
| Handle Material | Wood | |
| Overall Length | 282mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Electrician | ||
Product Type Electrician Hammer | ||
Head Material High Carbon Tool Steel | ||
Head Weight 200g | ||
Handle Material Wood | ||
Overall Length 282mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Electrician's Hammer flat end carbon steel forged hickory handle has polished impact face.
Carbon steel forged
Related links
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 647 g
- SAM High Carbon Tool Steel Head Claw Hammer with Stainless Steel Handle, 730 g
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 950 g
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 200 g
- Stanley Steel Head Electrician Hammer with Fibreglass Handle, 200 g
- SAM High Carbon Tool Steel Head Club Hammer with Ash Wood Handle, 1.2 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Fibreglass Handle, 2.3 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
