Hammond Black ABS Handheld Enclosure, IP54, 150 mm x 22 mm x, 50 mm

Subtotal (1 unit)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.29

*price indicative

RS Stock No.:
200-6031
Mfr. Part No.:
1552C5BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

22mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Black

External Width

50mm

External Length

150mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Weight

64g

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

Keypad Recess

Yes

COO (Country of Origin):
CA

Hammond Handheld Enclosure, 150 (L) x 50 (W) x 22mm (H), 64g Weight, Removable End Panels - 1552 Series - 1552C5BK


Looking for a straightforward way to make your instrumentation portable? Pick up this handheld enclosure from Hammond. It's comfortable to hold thanks to an ergonomic design, while its ABS construction is durable enough for everyday use. The enclosure has standoffs conveniently moulded into the base and lid so you can mount your PCBs inside with ease and trust they won't move around. An IP54 rating means the unit takes splashed water in its stride, making it fit for use in damp environments.

Features & Benefits


• Dimensions of 150 (L) x 50 (W) x 22mm (H) provide plenty of interior space but still fit right into the hand

• Removable end panels make bespoke machining straightforward

• Self-extinguishing properties for enhanced fire safety

• 64g weight ensures easy portability

• Black colour for a discreet finish

Applications


• Industrial automation controls

• Retail equipment

• Home electronics

Can I fit a keypad to this handheld enclosure?


Yes, it has a recessed top cover so you can install a membrane display or keypad for intuitive user control.

PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy