Bahco 550 mm, 7 TPI Crosscut Handsaw
- RS Stock No.:
- 459-961
- Mfr. Part No.:
- NP-22-F7/8-HP
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.35 |
*price indicative
- RS Stock No.:
- 459-961
- Mfr. Part No.:
- NP-22-F7/8-HP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Crosscut Handsaw | |
| Blade Length | 550mm | |
| Teeth per Inch | 7 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Crosscut Handsaw | ||
Blade Length 550mm | ||
Teeth per Inch 7 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Crosscut Handsaw is designed for cutting coarse or medium-thick wood materials. It offers long-lasting sharpness with unique fleam teething and hardpoint teeth.
Handle with a comfortable grip and good sawing support
