Subtotal (1 unit)*
€44.58
(exc. VAT)
€54.83
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.58 |
*price indicative
- RS Stock No.:
- 459-971
- Mfr. Part No.:
- PC-22-PLC
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 550mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 12 | |
| Blade Material | Metal | |
| Blade Thickness | 930μm | |
| Standards/Approvals | No | |
| Material Cut | All Type Of Plastic Material | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 550mm | ||
Product Type Hand Saw | ||
Teeth per Inch 12 | ||
Blade Material Metal | ||
Blade Thickness 930μm | ||
Standards/Approvals No | ||
Material Cut All Type Of Plastic Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw features a handle with a perfect rubberized grip, providing comfort and enhanced control during use. The handle design offers excellent sawing support for improved cutting performance.
Comfortable two component handle
