Subtotal (1 unit)*
€32.16
(exc. VAT)
€39.56
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.16 |
*price indicative
- RS Stock No.:
- 459-969
- Mfr. Part No.:
- PC-22-GT9
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 550mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 10 | |
| Blade Material | Metal | |
| Blade Thickness | 830μm | |
| Standards/Approvals | No | |
| Material Cut | Plywood, Hardwood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 550mm | ||
Product Type Hand Saw | ||
Teeth per Inch 10 | ||
Blade Material Metal | ||
Blade Thickness 830μm | ||
Standards/Approvals No | ||
Material Cut Plywood, Hardwood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw features a handle with a perfect rubberized grip, providing comfort and enhanced control during use. The handle design offers excellent sawing support for improved cutting performance.
Comfortable two component handle
