Bahco 240 mm, 5 TPI Pruning Saw
- RS Stock No.:
- 460-008
- Mfr. Part No.:
- 4124-JT-H
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€69.36
(exc. VAT)
€85.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.36 |
*price indicative
- RS Stock No.:
- 460-008
- Mfr. Part No.:
- 4124-JT-H
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Pruning Saw | |
| Blade Length | 240mm | |
| Teeth per Inch | 5 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Pruning Saw | ||
Blade Length 240mm | ||
Teeth per Inch 5 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Pruning saws with a 2-component handle offer enhanced comfort and control. The ergonomic design provides a secure grip, ensuring efficient and precise cutting for various pruning tasks.
Replacement blades available
