Bahco 475 mm Hand Saw

Subtotal (1 unit)*

€31.06

(exc. VAT)

€38.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.06

*price indicative

RS Stock No.:
460-070
Mfr. Part No.:
PC-19-GT7
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

475mm

Saw Blade Type

Hand Saw

Product Type

Hand Saw

Blade Material

Metal

Standards/Approvals

No

Material Cut

Medium Thick Material

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Handsaw features a handle with a perfect rubberized grip, providing comfort and enhanced control during use. The handle design offers excellent sawing support for improved cutting performance.

Comfortable two component handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy