Bahco 500 mm, 12 TPI Hardpoint
- RS Stock No.:
- 460-072
- Mfr. Part No.:
- PC-20-LAM
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€35.18
(exc. VAT)
€43.27
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €35.18 |
*price indicative
- RS Stock No.:
- 460-072
- Mfr. Part No.:
- PC-20-LAM
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 500mm | |
| Saw Blade Type | Hardpoint | |
| Product Type | Hand Saw | |
| Teeth per Inch | 12 | |
| Blade Material | Metal | |
| Blade Thickness | 930μm | |
| Standards/Approvals | No | |
| Material Cut | Laminate and Wooden | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 500mm | ||
Saw Blade Type Hardpoint | ||
Product Type Hand Saw | ||
Teeth per Inch 12 | ||
Blade Material Metal | ||
Blade Thickness 930μm | ||
Standards/Approvals No | ||
Material Cut Laminate and Wooden | ||
Handle Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 500mm Blade Length, 12 TPI Teeth Per Inch - PC-20-LAM
This hand saw is a manual cutting tool designed for controlled trimming and slicing of laminate and timber materials in workshop and on-site settings. It combines a metal cutting edge with an ergonomically finished grip to support steady hand operation during straight and fine cutting tasks.
Features and Benefits:
• Hardpoint blade increases wear resistance for extended use
• Rubber handle improves grip stability during cutting
• 12 TPI blade delivers fine tooth spacing for cleaner cuts
• 0.93mm blade thickness minimises kerf for precise work
• Metal blade sustains cutting force across various materials
• Rubber handle improves grip stability during cutting
• 12 TPI blade delivers fine tooth spacing for cleaner cuts
• 0.93mm blade thickness minimises kerf for precise work
• Metal blade sustains cutting force across various materials
Applications
• Suitable for trimming laminate panels to size
• Ideal for cutting timber components in joinery work
• Used with hand-guides for accurate straight cuts
• Can be used for on-site repair and finishing tasks
• Ideal for cutting timber components in joinery work
• Used with hand-guides for accurate straight cuts
• Can be used for on-site repair and finishing tasks
How does the blade composition affect durability?
The hardpoint-treated metal edge offers higher abrasion resistance than untreated teeth, reducing wear when cutting abrasive surfaces.
What cutting quality can be expected from the tooth configuration?
The 12 TPI arrangement produces finer, smoother cuts suited to thin materials and finish work rather than Rapid stock removal.
How does the handle material impact user control?
The rubber grip increases friction between hand and tool, helping maintain steady pressure and directional control during sawing.
What is the benefit of a thinner blade in woodworking?
A 0.93mm tooth line reduces material waste and allows more precise kerf control for joinery and fitting operations.
