Bahco 270 mm, 18 TPI Hardpoint
- RS Stock No.:
- 470-376
- Mfr. Part No.:
- PC-11-19-PS
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€43.14
(exc. VAT)
€53.06
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.14 |
*price indicative
- RS Stock No.:
- 470-376
- Mfr. Part No.:
- PC-11-19-PS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Hardpoint | |
| Product Type | Hand Saw | |
| Blade Length | 270mm | |
| Teeth per Inch | 18 | |
| Blade Material | Metal | |
| Blade Thickness | 300μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Hardpoint | ||
Product Type Hand Saw | ||
Blade Length 270mm | ||
Teeth per Inch 18 | ||
Blade Material Metal | ||
Blade Thickness 300μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bahco Hand Saw, 270mm Blade Length, 0.3mm Blade Thickness - PC-11-19-PS
This hand saw is a manual cutting tool designed for precise woodworking and carpentry tasks. It features a hardpoint metal cutting edge suited to trimmed finishes and controlled sawing in workshop or on-site settings.
Features and Benefits:
• Hardpoint blade provides Durable cutting edge for prolonged use
• 18TPI tooth configuration delivers fine, controlled material removal
• Metal blade offers consistent stiffness for accurate stroke control
• 0.3mm blade thickness enables narrow kerf for minimal waste
• 270mm blade length allows Compact handling in confined spaces
• 18TPI tooth configuration delivers fine, controlled material removal
• Metal blade offers consistent stiffness for accurate stroke control
• 0.3mm blade thickness enables narrow kerf for minimal waste
• 270mm blade length allows Compact handling in confined spaces
Applications
• Suitable for fine trim and moulding work in joinery
• Ideal for cutting small timber sections during fitting
• Used for precise crosscuts where narrow kerf matters
• Can be used for carpentry tasks in restricted access areas
• Used with hand-guided techniques for finish carpentry
• Ideal for cutting small timber sections during fitting
• Used for precise crosscuts where narrow kerf matters
• Can be used for carpentry tasks in restricted access areas
• Used with hand-guided techniques for finish carpentry
How does the tooth count affect cutting performance?
The 18TPI arrangement produces finer cuts and slower feed rates, improving control when working with thin or delicate materials.
What advantage does the blade thickness provide during cutting?
The 0.3mm thickness creates a slim kerf that reduces material removal and improves accuracy for trim-level finishes.
How does the hardpoint edge influence maintenance requirements?
The hardened tip retains sharpness longer than untreated teeth, reducing the frequency of re‑sharpening during regular use.
Is the blade form suitable for confined working environments?
The 270mm length combined with a rigid metal blade facilitates manoeuvring in tight spaces while maintaining straight cuts.
