Bahco 250 mm, 14 TPI Hardpoint
- RS Stock No.:
- 470-281
- Mfr. Part No.:
- PC-10-DTR
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€15.49
(exc. VAT)
€19.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.49 |
*price indicative
- RS Stock No.:
- 470-281
- Mfr. Part No.:
- PC-10-DTR
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Hardpoint | |
| Blade Length | 250mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 14 | |
| Blade Material | Metal | |
| Blade Thickness | 500μm | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Wood | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Hardpoint | ||
Blade Length 250mm | ||
Product Type Hand Saw | ||
Teeth per Inch 14 | ||
Blade Material Metal | ||
Blade Thickness 500μm | ||
Standards/Approvals No | ||
Material Cut Plastic, Wood | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 250mm Blade Length, 14 TPI Teeth Per Inch - PC-10-DTR
This hand saw is a manual cutting tool designed for precision sawing of wood and plastic in general workshop and site environments. It combines a metal cutting edge with a wooden grip to provide a controlled hand-operated cutting action suited to light to medium tasks.
Features and Benefits:
• Hardpoint blade increases wear resistance for prolonged cutting life
• 14TPI gives fine, controlled tooth engagement for cleaner cuts
• 0.5mm blade thickness reduces material waste when slicing
• Metal blade enables cutting of both plastic and timber materials
• Wooden handle provides a stable grip for manual sawing
• 14TPI gives fine, controlled tooth engagement for cleaner cuts
• 0.5mm blade thickness reduces material waste when slicing
• Metal blade enables cutting of both plastic and timber materials
• Wooden handle provides a stable grip for manual sawing
Applications
• Suitable for trimming plastic components in assembly tasks
• Ideal for shaping timber components in joinery work
• Used for fine finish cuts where reduced kerf is required
• Can be used for hand-held cutting in small-scale repairs
• Ideal for shaping timber components in joinery work
• Used for fine finish cuts where reduced kerf is required
• Can be used for hand-held cutting in small-scale repairs
What type of materials can it cut?
It is designed to cut both wood and plastic using a single metal blade.
How does tooth density affect cutting behaviour?
The 14TPI tooth spacing produces slower, finer strokes that leave a smoother edge on softer materials.
What is the blade composition and its operational implication?
The cutting element is metal with a hardpoint tooth treatment, offering increased abrasion resistance during repetitive use.
How does handle construction influence handling?
The wooden grip provides a firm contact surface that aids manual control and reduces slippage during sawing.
