Subtotal (1 unit)*
€24.54
(exc. VAT)
€30.18
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.54 |
*price indicative
- RS Stock No.:
- 470-331
- Mfr. Part No.:
- 3150-12-XT9-HP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 300mm | |
| Product Type | Hand Saw | |
| Blade Material | Metal | |
| Blade Thickness | 1.03mm | |
| Standards/Approvals | No | |
| Material Cut | Laminated, Plywood, Wood, Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 300mm | ||
Product Type Hand Saw | ||
Blade Material Metal | ||
Blade Thickness 1.03mm | ||
Standards/Approvals No | ||
Material Cut Laminated, Plywood, Wood, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Compass Saw is designed for cutting wood and plastic materials such as plywood, laminates, and plastics. It features unique XT-teething with hard point teeth for long-lasting sharpness. The thicker blade provides increased stability and precision.
Low friction
Rust protective coating
Screwed two component handle
